
SN74AUC1G17DCKR | |
|---|---|
DigiKey Part Number | 296-13173-2-ND - Tape & Reel (TR) 296-13173-1-ND - Cut Tape (CT) 296-13173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G17DCKR |
Description | IC BUFF NON-INVERT 2.7V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G17DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 25 | 3,86480 Kč | 96,62 Kč |
| 100 | 3,32380 Kč | 332,38 Kč |
| 250 | 3,06488 Kč | 766,22 Kč |
| 500 | 2,90868 Kč | 1 454,34 Kč |
| 1 000 | 2,78028 Kč | 2 780,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62157 Kč | 7 864,71 Kč |
| 6 000 | 2,54389 Kč | 15 263,34 Kč |
| 9 000 | 2,50500 Kč | 22 545,00 Kč |
| 15 000 | 2,46190 Kč | 36 928,50 Kč |
| 21 000 | 2,43671 Kč | 51 170,91 Kč |
| 30 000 | 2,41248 Kč | 72 374,40 Kč |
| 75 000 | 2,36033 Kč | 177 024,75 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |











