
SN74AS1034ADR | |
|---|---|
DigiKey Part Number | 296-29576-2-ND - Tape & Reel (TR) 296-29576-1-ND - Cut Tape (CT) 296-29576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS1034ADR |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1034ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Logic | |
Current - Output High, Low | 48mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 Kč | 73,04 Kč |
| 10 | 54,91900 Kč | 549,19 Kč |
| 25 | 50,40200 Kč | 1 260,05 Kč |
| 100 | 45,42380 Kč | 4 542,38 Kč |
| 250 | 43,86484 Kč | 10 966,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,20377 Kč | 98 009,43 Kč |
| 5 000 | 38,45519 Kč | 192 275,95 Kč |
| Unit Price without VAT: | 73,04000 Kč |
|---|---|
| Unit Price with VAT: | 88,37840 Kč |



