
SN74ALVCH373PWR | |
|---|---|
DigiKey Part Number | 296-6285-2-ND - Tape & Reel (TR) 296-6285-1-ND - Cut Tape (CT) 296-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH373PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 Kč | 16,87 Kč |
| 10 | 11,99800 Kč | 119,98 Kč |
| 25 | 10,79000 Kč | 269,75 Kč |
| 100 | 9,46520 Kč | 946,52 Kč |
| 250 | 8,83360 Kč | 2 208,40 Kč |
| 500 | 8,45324 Kč | 4 226,62 Kč |
| 1 000 | 8,38178 Kč | 8 381,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,88197 Kč | 15 763,94 Kč |
| 4 000 | 7,66971 Kč | 30 678,84 Kč |
| 6 000 | 7,56348 Kč | 45 380,88 Kč |
| 10 000 | 7,44570 Kč | 74 457,00 Kč |
| 14 000 | 7,37690 Kč | 103 276,60 Kč |
| 20 000 | 7,31073 Kč | 146 214,60 Kč |
| Unit Price without VAT: | 16,87000 Kč |
|---|---|
| Unit Price with VAT: | 20,41270 Kč |








