


AD5270BRMZ-100-RL7 | |
|---|---|
DigiKey Part Number | AD5270BRMZ-100-RL7TR-ND - Tape & Reel (TR) AD5270BRMZ-100-RL7CT-ND - Cut Tape (CT) AD5270BRMZ-100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5270BRMZ-100-RL7 |
Description | IC DIG POT 100K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5270BRMZ-100-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±1% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 5ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 35 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,54000 Kč | 115,54 Kč |
| 10 | 88,24000 Kč | 882,40 Kč |
| 25 | 81,42000 Kč | 2 035,50 Kč |
| 100 | 73,92440 Kč | 7 392,44 Kč |
| 250 | 70,83780 Kč | 17 709,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,42080 Kč | 66 420,80 Kč |
| 2 000 | 64,96103 Kč | 129 922,06 Kč |
| 3 000 | 64,23042 Kč | 192 691,26 Kč |
| Unit Price without VAT: | 115,54000 Kč |
|---|---|
| Unit Price with VAT: | 139,80340 Kč |









