
SN74ALVCH245PWR | |
---|---|
DigiKey Part Number | 296-6278-2-ND - Tape & Reel (TR) 296-6278-1-ND - Cut Tape (CT) 296-6278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH245PWR |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 Kč | 15,41 Kč |
10 | 10,99800 Kč | 109,98 Kč |
25 | 9,87360 Kč | 246,84 Kč |
100 | 8,65070 Kč | 865,07 Kč |
250 | 8,06536 Kč | 2 016,34 Kč |
500 | 7,71294 Kč | 3 856,47 Kč |
1 000 | 7,61691 Kč | 7 616,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 7,18396 Kč | 14 367,92 Kč |
4 000 | 6,98732 Kč | 27 949,28 Kč |
6 000 | 6,88886 Kč | 41 333,16 Kč |
10 000 | 6,77979 Kč | 67 797,90 Kč |
14 000 | 6,71602 Kč | 94 024,28 Kč |
20 000 | 6,65469 Kč | 133 093,80 Kč |
Unit Price without VAT: | 15,41000 Kč |
---|---|
Unit Price with VAT: | 18,64610 Kč |