
T520B337M2R5NTE009 | |
---|---|
DigiKey Part Number | 399-T520B337M2R5NTE009TR-ND - Tape & Reel (TR) 399-T520B337M2R5NTE009CT-ND - Cut Tape (CT) 399-T520B337M2R5NTE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B337M2R5NTE009 |
Description | CAP TANT POLY 330UF 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 15,43500 Kč | 154,35 Kč |
50 | 12,11060 Kč | 605,53 Kč |
100 | 11,08570 Kč | 1 108,57 Kč |
500 | 9,35516 Kč | 4 677,58 Kč |
1 000 | 8,81984 Kč | 8 819,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 8,37918 Kč | 16 758,36 Kč |
4 000 | 8,01643 Kč | 32 065,72 Kč |
6 000 | 7,83475 Kč | 47 008,50 Kč |
10 000 | 7,63332 Kč | 76 333,20 Kč |
14 000 | 7,51551 Kč | 105 217,14 Kč |
20 000 | 7,40221 Kč | 148 044,20 Kč |
24 000 | 7,34851 Kč | 176 364,24 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |