
SN74ALVC10PWR | |
|---|---|
DigiKey Part Number | 296-5112-2-ND - Tape & Reel (TR) 296-5112-1-ND - Cut Tape (CT) 296-5112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC10PWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC10PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,31500 Kč | 63,15 Kč |
| 25 | 5,62440 Kč | 140,61 Kč |
| 100 | 4,86890 Kč | 486,89 Kč |
| 250 | 4,50976 Kč | 1 127,44 Kč |
| 500 | 4,29378 Kč | 2 146,89 Kč |
| 1 000 | 4,12243 Kč | 4 122,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,96887 Kč | 7 937,74 Kč |
| 4 000 | 3,84815 Kč | 15 392,60 Kč |
| 6 000 | 3,78767 Kč | 22 726,02 Kč |
| 10 000 | 3,72071 Kč | 37 207,10 Kč |
| 14 000 | 3,68157 Kč | 51 541,98 Kč |
| 20 000 | 3,64393 Kč | 72 878,60 Kč |
| 50 000 | 3,56289 Kč | 178 144,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


