Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS161BN

DigiKey Part Number
296-1487-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS161BN
Description
IC BINARY COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS161BN Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
40 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,28200 Kč252,82 Kč
2522,96360 Kč574,09 Kč
10020,42480 Kč2 042,48 Kč
25019,21400 Kč4 803,50 Kč
50018,48370 Kč9 241,85 Kč
1 00017,88274 Kč17 882,74 Kč
2 50017,24801 Kč43 120,03 Kč
5 00016,86564 Kč84 328,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč

Other Suppliers on DigiKey

11 726In Stock
Ships from Rochester Electronics, LLC