
SN74ALS175N | |
|---|---|
DigiKey Part Number | 296-5033-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS175N |
Description | IC FF D-TYPE SINGLE 4BIT 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS175N Models |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 14 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 50 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 100 | 15,70020 Kč | 1 570,02 Kč |
| 250 | 14,72968 Kč | 3 682,42 Kč |
| 500 | 14,14468 Kč | 7 072,34 Kč |
| 1 000 | 13,66319 Kč | 13 663,19 Kč |
| 2 500 | 13,15500 Kč | 32 887,50 Kč |
| 5 000 | 12,84863 Kč | 64 243,15 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



