
SN74AHCT594NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT594NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT594NSRCT-ND - Cut Tape (CT) 296-SN74AHCT594NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594NSR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT594PWR | Texas Instruments | 4 212 | 296-4767-1-ND | 17,64000 Kč | MFR Recommended |
| 74AHCT594D,118 | Nexperia USA Inc. | 0 | 1727-7873-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 14,72360 Kč | 368,09 Kč |
| 100 | 12,99360 Kč | 1 299,36 Kč |
| 250 | 12,16624 Kč | 3 041,56 Kč |
| 500 | 11,66774 Kč | 5 833,87 Kč |
| 1 000 | 11,25745 Kč | 11 257,45 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

