
SN74AHCT594PWR | |
|---|---|
DigiKey Part Number | 296-4767-2-ND - Tape & Reel (TR) 296-4767-1-ND - Cut Tape (CT) 296-4767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 250 | 9,29120 Kč | 2 322,80 Kč |
| 500 | 8,89350 Kč | 4 446,75 Kč |
| 1 000 | 8,83491 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,29673 Kč | 16 593,46 Kč |
| 4 000 | 8,07504 Kč | 32 300,16 Kč |
| 6 000 | 7,96402 Kč | 47 784,12 Kč |
| 10 000 | 7,84101 Kč | 78 410,10 Kč |
| 14 000 | 7,76913 Kč | 108 767,82 Kč |
| 20 000 | 7,70000 Kč | 154 000,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

