74AHCT594D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,65584 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 044
Unit Price: 19,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,81420 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 676
Unit Price: 22,68000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT594D,118

DigiKey Part Number
1727-7873-2-ND - Tape & Reel (TR)
1727-7873-1-ND - Cut Tape (CT)
1727-7873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT594D,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT594S16-13Diodes Incorporated074AHCT594S16-13-ND4,65584 KčDirect
SN74AHCT594DTexas Instruments1 044296-4765-5-ND19,74000 KčSimilar
SN74AHCT594DG4Texas Instruments0SN74AHCT594DG4-ND9,81420 KčSimilar
SN74AHCT594DRTexas Instruments0296-48660-1-ND16,59000 KčSimilar
SN74AHCT594NSRTexas Instruments4 676296-SN74AHCT594NSRCT-ND22,68000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,96300 Kč59,63 Kč
255,32520 Kč133,13 Kč
1004,60490 Kč460,49 Kč
2504,26260 Kč1 065,65 Kč
5004,05640 Kč2 028,20 Kč
1 0003,88673 Kč3 886,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,70732 Kč9 268,30 Kč
5 0003,59931 Kč17 996,55 Kč
7 5003,54522 Kč26 589,15 Kč
12 5003,48525 Kč43 565,62 Kč
17 5003,45021 Kč60 378,68 Kč
25 0003,41653 Kč85 413,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč