SN74AHCT594DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1 044
Unit Price: 19,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,65584 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT594DG4

DigiKey Part Number
SN74AHCT594DG4-ND
Manufacturer
Manufacturer Product Number
SN74AHCT594DG4
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT594DG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT594DRTexas Instruments0296-48660-1-ND16,59000 KčDirect
SN74AHCT594DTexas Instruments1 044296-4765-5-ND19,74000 KčMFR Recommended
74AHCT594D,118Nexperia USA Inc.01727-7873-1-ND8,61000 KčSimilar
74AHCT594S16-13Diodes Incorporated074AHCT594S16-13-ND4,65584 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes