
SN74AHCT574NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT574NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT574NSRCT-ND - Cut Tape (CT) 296-SN74AHCT574NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574NSR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574NSR | Texas Instruments | 1 588 | 296-SN74AHCT574NSRCT-ND | 18,69000 Kč | Parametric Equivalent |
| 74AHC574D,118 | Nexperia USA Inc. | 1 335 | 1727-6530-1-ND | 11,13000 Kč | Similar |
| MC74VHC374DWR2G | onsemi | 958 | 488-MC74VHC374DWR2GCT-ND | 22,47000 Kč | Similar |
| MC74VHC574DWG | Rochester Electronics, LLC | 35 796 | 2156-MC74VHC574DWG-OS-ND | 14,03553 Kč | Similar |
| MC74VHC574DWR2G | onsemi | 619 | 488-MC74VHC574DWR2GCT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,09480 Kč | 302,37 Kč |
| 100 | 10,62920 Kč | 1 062,92 Kč |
| 250 | 9,93288 Kč | 2 483,22 Kč |
| 500 | 9,51210 Kč | 4 756,05 Kč |
| 1 000 | 9,16605 Kč | 9 166,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,53939 Kč | 19 078,78 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

