
SN74AHCT244QPWR | |
|---|---|
DigiKey Part Number | 296-13865-2-ND - Tape & Reel (TR) 296-13865-1-ND - Cut Tape (CT) 296-13865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QPWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,33960 Kč | 258,49 Kč |
| 100 | 9,06270 Kč | 906,27 Kč |
| 250 | 8,45380 Kč | 2 113,45 Kč |
| 500 | 8,08632 Kč | 4 043,16 Kč |
| 1 000 | 7,99961 Kč | 7 999,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,53524 Kč | 15 070,48 Kč |
| 4 000 | 7,33046 Kč | 29 321,84 Kč |
| 6 000 | 7,22793 Kč | 43 367,58 Kč |
| 10 000 | 7,11431 Kč | 71 143,10 Kč |
| 14 000 | 7,04786 Kč | 98 670,04 Kč |
| 20 000 | 6,98402 Kč | 139 680,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











