Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT244PWRG4 | |
|---|---|
DigiKey Part Number | 296-31749-2-ND - Tape & Reel (TR) 296-31749-1-ND - Cut Tape (CT) 296-31749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244PWRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,09720 Kč | 12 194,40 Kč |
| 4 000 | 5,92545 Kč | 23 701,80 Kč |
| 6 000 | 5,83948 Kč | 35 036,88 Kč |
| 10 000 | 5,74420 Kč | 57 442,00 Kč |
| 14 000 | 5,68851 Kč | 79 639,14 Kč |
| 20 000 | 5,63492 Kč | 112 698,40 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |






