
74AHCT244APWJ | |
|---|---|
DigiKey Part Number | 1727-74AHCT244APWJTR-ND - Tape & Reel (TR) 1727-74AHCT244APWJCT-ND - Cut Tape (CT) 1727-74AHCT244APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT244APWJ |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADTR2G | onsemi | 2 500 | 488-MC74VHCT244ADTR2GCT-ND | 10,92000 Kč | Similar |
| SN74HCT244APWR | Texas Instruments | 870 | 296-SN74HCT244APWRCT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 250 | 4,22900 Kč | 1 057,25 Kč |
| 500 | 4,02448 Kč | 2 012,24 Kč |
| 1 000 | 3,85586 Kč | 3 855,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,49970 Kč | 8 749,25 Kč |
| 5 000 | 3,39664 Kč | 16 983,20 Kč |
| 7 500 | 3,34507 Kč | 25 088,03 Kč |
| 12 500 | 3,28788 Kč | 41 098,50 Kč |
| 17 500 | 3,25446 Kč | 56 953,05 Kč |
| 25 000 | 3,22234 Kč | 80 558,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

