Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G125DBVT

DigiKey Part Number
296-32243-2-ND - Tape & Reel (TR)
296-32243-1-ND - Cut Tape (CT)
296-32243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G125DBVT
Description
IC BUFF 4.5V/5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G125DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT1G125DBVRTexas Instruments2 081296-4708-1-ND2,94000 KčSimilar
M74VHC1GT125DT1Gonsemi77 901M74VHC1GT125DT1GOSCT-ND10,50000 KčDirect
74AHCT1G125GW,125Nexperia USA Inc.18 0061727-4055-1-ND2,10000 KčSimilar
74HCT1G125GV,125Nexperia USA Inc.26 0841727-6054-1-ND2,94000 KčSimilar
In-Stock: 5 710
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,68300 Kč126,83 Kč
2511,40600 Kč285,15 Kč
10010,01810 Kč1 001,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,35504 Kč2 338,76 Kč
5008,95522 Kč4 477,61 Kč
7508,75504 Kč6 566,28 Kč
1 2508,53308 Kč10 666,35 Kč
1 7508,40340 Kč14 705,95 Kč
2 5008,27867 Kč20 696,67 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč

Other Suppliers on DigiKey

4 092In Stock
Ships from Rochester Electronics, LLC