SN74AHCT126DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 107 410
Unit Price: 10,50000 Kč
Datasheet

Direct


onsemi
In Stock: 2 211
Unit Price: 7,35000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 20 064
Unit Price: 23,31000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 350
Unit Price: 10,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 490
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,38733 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126DG4

DigiKey Part Number
SN74AHCT126DG4-ND
Manufacturer
Manufacturer Product Number
SN74AHCT126DG4
Description
IC BUFF 4.5V/5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT126DRTexas Instruments107 410296-4658-1-ND10,50000 KčMFR Recommended
MC74VHCT126ADR2Gonsemi2 211MC74VHCT126ADR2GOSCT-ND7,35000 KčDirect
SN74AHCT126DRochester Electronics, LLC20 0642156-SN74AHCT126D-ND23,31000 KčMFR Recommended
74AHCT126D,118Nexperia USA Inc.01727-6537-1-ND6,30000 KčUpgrade
74VHCT126D,118Nexperia USA Inc.2 3501727-6723-1-ND10,08000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes