Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126DR

DigiKey Part Number
296-4658-2-ND - Tape & Reel (TR)
296-4658-1-ND - Cut Tape (CT)
296-4658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT126DR
Description
IC BUFF 4.5V/5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,30700 Kč73,07 Kč
256,52600 Kč163,15 Kč
1005,66950 Kč566,95 Kč
2505,26040 Kč1 315,10 Kč
5005,01390 Kč2 506,95 Kč
1 0004,85117 Kč4 851,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,59697 Kč11 492,42 Kč
5 0004,46791 Kč22 339,55 Kč
7 5004,40328 Kč33 024,60 Kč
12 5004,33169 Kč54 146,12 Kč
17 5004,28983 Kč75 072,03 Kč
25 0004,24959 Kč106 239,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč

Other Suppliers on DigiKey

102 500In Stock
Ships from Rochester Electronics, LLC