Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126D

DigiKey Part Number
296-41621-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT126D
Description
IC BUFF 4.5V/5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT126DRTexas Instruments107 410296-4658-1-ND10,50000 KčMFR Recommended
MC74VHCT126ADR2Gonsemi2 211MC74VHCT126ADR2GOSCT-ND7,35000 KčDirect
74AHCT126D,118Nexperia USA Inc.01727-6537-1-ND6,30000 KčUpgrade
74VHCT126D,118Nexperia USA Inc.2 3501727-6723-1-ND10,08000 KčUpgrade
74AHCT126S14-13Diodes Incorporated2 49031-74AHCT126S14-13CT-ND4,62000 KčSimilar
In-Stock: 939
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,88200 Kč168,82 Kč
5014,27020 Kč713,51 Kč
10013,46180 Kč1 346,18 Kč
25012,61056 Kč3 152,64 Kč
50012,09694 Kč6 048,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč

Other Suppliers on DigiKey

19 125In Stock
Ships from Rochester Electronics, LLC