
SN74AHCT125QDREP | |
|---|---|
DigiKey Part Number | 296-22279-2-ND - Tape & Reel (TR) 296-22279-1-ND - Cut Tape (CT) 296-22279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125QDREP |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125QDREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT125ADR2G | onsemi | 9 550 | MC74VHCT125ADR2GOSCT-ND | 7,35000 Kč | Direct |
| 74AHCT125T14-13 | Diodes Incorporated | 1 972 | 31-74AHCT125T14-13CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 25 | 34,56280 Kč | 864,07 Kč |
| 100 | 30,96160 Kč | 3 096,16 Kč |
| 250 | 29,24180 Kč | 7 310,45 Kč |
| 500 | 28,20578 Kč | 14 102,89 Kč |
| 1 000 | 27,35283 Kč | 27 352,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,52361 Kč | 73 809,03 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

