Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT125DBR

DigiKey Part Number
296-4653-2-ND - Tape & Reel (TR)
296-4653-1-ND - Cut Tape (CT)
296-4653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT125DBR
Description
IC BUFF 4.5V/5.5V 14-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT125DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT125T14-13Diodes Incorporated1 91931-74AHCT125T14-13CT-ND0,21000 KčSimilar
In-Stock: 3 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
107,25800 Kč72,58 Kč
256,48200 Kč162,05 Kč
1005,63100 Kč563,10 Kč
2505,22472 Kč1 306,18 Kč
5004,97988 Kč2 489,94 Kč
1 0004,81825 Kč4 818,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,61261 Kč9 225,22 Kč
4 0004,47617 Kč17 904,68 Kč
6 0004,40781 Kč26 446,86 Kč
10 0004,33210 Kč43 321,00 Kč
14 0004,28786 Kč60 030,04 Kč
20 0004,24528 Kč84 905,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč

Other Suppliers on DigiKey

35 573In Stock
Ships from Rochester Electronics, LLC