
SN74AHCT08D | |
|---|---|
DigiKey Part Number | 296-4644-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08D |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT08DR | Texas Instruments | 3 834 | 296-4644-1-ND | 9,03000 Kč | Direct |
| 74AHCT08D,118 | Nexperia USA Inc. | 677 | 1727-5928-1-ND | 6,30000 Kč | Direct |
| MC74VHCT08ADR2G | onsemi | 6 249 | MC74VHCT08ADR2GOSCT-ND | 7,35000 Kč | Direct |
| 74AHCT08D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT08D-Q100JTR-ND | 2,76485 Kč | Upgrade |
| 74VHCT08D,118 | Nexperia USA Inc. | 0 | 1727-74VHCT08D,118TR-ND | 2,68598 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 12,57360 Kč | 628,68 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 1 000 | 10,24324 Kč | 10 243,24 Kč |
| 2 500 | 9,84269 Kč | 24 606,72 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

