Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT02QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT02QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT02QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT02QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02QPWRQ1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 14-TSSOP |
Current - Quiescent (Max) 2 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT02PW,118 | Nexperia USA Inc. | 0 | 1727-6535-1-ND | 5,25000 Kč | Parametric Equivalent |
| 74AHCT02PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT02PW-Q100JTR-ND | 2,70018 Kč | Parametric Equivalent |
| 74VHCT02PW,118 | Nexperia USA Inc. | 0 | 1727-4358-1-ND | 6,51000 Kč | Parametric Equivalent |
| 74VHCT02PW-Q100J | Nexperia USA Inc. | 0 | 1727-74VHCT02PW-Q100JCT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58981 Kč | 13 769,43 Kč |
| 6 000 | 4,46656 Kč | 26 799,36 Kč |
| 9 000 | 4,40482 Kč | 39 643,38 Kč |
| 15 000 | 4,33646 Kč | 65 046,90 Kč |
| 21 000 | 4,29650 Kč | 90 226,50 Kč |
| 30 000 | 4,25807 Kč | 127 742,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


