Similar
Similar
Similar
Similar
Similar

74AHCT02PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT02PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT02PW-Q100J |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC02DTR2G | onsemi | 576 | MC74VHC02DTR2GOSCT-ND | 7,77000 Kč | Similar |
| MC74VHC02DTR2G-Q | onsemi | 0 | 488-MC74VHC02DTR2G-QCT-ND | 5,35180 Kč | Similar |
| MC74VHCT02ADTR2G | onsemi | 2 623 | 488-MC74VHCT02ADTR2GCT-ND | 7,98000 Kč | Similar |
| SN74AHCT02PW | Rochester Electronics, LLC | 10 842 | 2156-SN74AHCT02PW-ND | 20,79000 Kč | Similar |
| SN74AHCT02PWR | Texas Instruments | 154 687 | 296-4639-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,70018 Kč | 6 750,45 Kč |
| Unit Price without VAT: | 2,70018 Kč |
|---|---|
| Unit Price with VAT: | 3,26722 Kč |



