NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT02ADTR2G

DigiKey Part Number
488-MC74VHCT02ADTR2GTR-ND - Tape & Reel (TR)
488-MC74VHCT02ADTR2GCT-ND - Cut Tape (CT)
488-MC74VHCT02ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT02ADTR2G
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT02ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,52200 Kč55,22 Kč
254,91360 Kč122,84 Kč
1004,24790 Kč424,79 Kč
2503,92916 Kč982,29 Kč
5003,73638 Kč1 868,19 Kč
1 0003,57785 Kč3 577,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,41058 Kč8 526,45 Kč
5 0003,30970 Kč16 548,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč