Similar

74VHCT02PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHCT02PW-Q100JTR-ND - Tape & Reel (TR) 1727-74VHCT02PW-Q100JCT-ND - Cut Tape (CT) 1727-74VHCT02PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT02PW-Q100J |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT02ADTR2G | onsemi | 2 623 | 488-MC74VHCT02ADTR2GCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 250 | 3,74772 Kč | 936,93 Kč |
| 500 | 3,56294 Kč | 1 781,47 Kč |
| 1 000 | 3,41071 Kč | 3 410,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24999 Kč | 8 124,97 Kč |
| 5 000 | 3,15306 Kč | 15 765,30 Kč |
| 7 500 | 3,10454 Kč | 23 284,05 Kč |
| 12 500 | 3,05076 Kč | 38 134,50 Kč |
| 17 500 | 3,01933 Kč | 52 838,28 Kč |
| 25 000 | 2,98912 Kč | 74 728,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


