
SN74AHC8541N | |
|---|---|
DigiKey Part Number | 296-38386-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC8541N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC8541N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 20 | 26,97200 Kč | 539,44 Kč |
| 40 | 25,30250 Kč | 1 012,10 Kč |
| 100 | 23,53670 Kč | 2 353,67 Kč |
| 260 | 22,11977 Kč | 5 751,14 Kč |
| 500 | 21,34782 Kč | 10 673,91 Kč |
| 1 000 | 20,67064 Kč | 20 670,64 Kč |
| 2 500 | 19,95541 Kč | 49 888,53 Kč |
| 5 000 | 19,52457 Kč | 97 622,85 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |








