
CD74AC161E | |
|---|---|
DigiKey Part Number | 296-32951-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC161E |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC161E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 25 | 20,85520 Kč | 521,38 Kč |
| 100 | 18,51600 Kč | 1 851,60 Kč |
| 250 | 17,40064 Kč | 4 350,16 Kč |
| 500 | 16,72826 Kč | 8 364,13 Kč |
| 1 000 | 16,17497 Kč | 16 174,97 Kč |
| 2 500 | 15,59085 Kč | 38 977,12 Kč |
| 5 000 | 15,23875 Kč | 76 193,75 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


