


74HC9115N,112 | |
|---|---|
DigiKey Part Number | 2156-74HC9115N112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC9115N,112 |
Description | IC BUFF 2V/6V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-DIP |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Nexperia USA Inc. | Output Type Open Drain |
Series | Current - Output High, Low -, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Through Hole |
Number of Elements 9 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Supplier Device Package 20-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 68,03355 Kč | 6 327,12 Kč |
| Unit Price without VAT: | 68,03355 Kč |
|---|---|
| Unit Price with VAT: | 82,32060 Kč |


