SN74AHC74PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16 061
Unit Price: 9,66000 Kč
Datasheet

Direct


onsemi
In Stock: 3 276
Unit Price: 7,77000 Kč
Datasheet

Direct


onsemi
In Stock: 681
Unit Price: 7,77000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3 880
Unit Price: 5,46000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 475
Unit Price: 5,88000 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 500
Unit Price: 5,11772 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,78098 Kč
Datasheet

Similar


onsemi
In Stock: 2 204
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 4 705
Unit Price: 7,98000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74PWRG4

DigiKey Part Number
SN74AHC74PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC74PWRG4
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74PWRG4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC74PWRTexas Instruments16 061296-SN74AHC74PWRCT-ND9,66000 KčMFR Recommended
74VHC74MTCXonsemi3 27674VHC74MTCXCT-ND7,77000 KčDirect
MC74VHC74DTR2Gonsemi681MC74VHC74DTR2GOSCT-ND7,77000 KčDirect
74AHC74PW,118Nexperia USA Inc.3 8801727-5927-1-ND5,46000 KčUpgrade
74AHC74PW-Q100JNexperia USA Inc.2 4751727-74AHC74PW-Q100JCT-ND5,88000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes