
SN74AHC74PWR | |
|---|---|
DigiKey Part Number | 296-SN74AHC74PWRTR-ND - Tape & Reel (TR) 296-SN74AHC74PWRCT-ND - Cut Tape (CT) 296-SN74AHC74PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74PWR Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 250 | 4,86396 Kč | 1 215,99 Kč |
| 500 | 4,63300 Kč | 2 316,50 Kč |
| 1 000 | 4,46564 Kč | 4 465,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,28706 Kč | 8 574,12 Kč |
| 4 000 | 4,15850 Kč | 16 634,00 Kč |
| 6 000 | 4,09409 Kč | 24 564,54 Kč |
| 10 000 | 4,02273 Kč | 40 227,30 Kč |
| 14 000 | 3,98103 Kč | 55 734,42 Kč |
| 20 000 | 3,94092 Kč | 78 818,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |










