
NLV74VHC74DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHC74DTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC74DTR2GCT-ND - Cut Tape (CT) 488-NLV74VHC74DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC74DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHC74DTR2G Models |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Obsolete | Input Capacitance 4 pF |
Function Set(Preset) and Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 115 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC74DTG | onsemi | 368 | MC74VHC74DTG-ND | 11,34000 Kč | Parametric Equivalent |
| MC74VHC74DTR2G | onsemi | 681 | MC74VHC74DTR2GOSCT-ND | 7,77000 Kč | Parametric Equivalent |
| MC74VHC74DTR2G-Q | onsemi | 2 500 | 488-MC74VHC74DTR2G-QCT-ND | 5,38086 Kč | Parametric Equivalent |
| 74AHCT74PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT74PW-Q100JTR-ND | 2,78098 Kč | Similar |
| 74VHC74FT | Toshiba Semiconductor and Storage | 7 958 | 264-74VHC74FTCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,11772 Kč | 12 794,30 Kč |
| 5 000 | 4,97678 Kč | 24 883,90 Kč |
| Unit Price without VAT: | 5,11772 Kč |
|---|---|
| Unit Price with VAT: | 6,19244 Kč |

