
SN74AHC74MPWREP | |
|---|---|
DigiKey Part Number | 296-22274-2-ND - Tape & Reel (TR) 296-22274-1-ND - Cut Tape (CT) 296-22274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74MPWREP |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74MPWREP Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV2T74PWREP | Texas Instruments | 2 146 | 296-SN74LV2T74PWREPCT-ND | 54,59000 Kč | MFR Recommended |
| 74AHC74PW-Q100J | Nexperia USA Inc. | 2 475 | 1727-74AHC74PW-Q100JCT-ND | 5,88000 Kč | Direct |
| 74VHC74FT | Toshiba Semiconductor and Storage | 7 958 | 264-74VHC74FTCT-ND | 5,25000 Kč | Direct |
| MC74VHC74DTR2G | onsemi | 681 | MC74VHC74DTR2GOSCT-ND | 7,77000 Kč | Direct |
| NLV74VHC74DTR2G | onsemi | 2 500 | 488-NLV74VHC74DTR2GCT-ND | 5,11772 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,13880 Kč | 628,47 Kč |
| 100 | 22,39230 Kč | 2 239,23 Kč |
| 250 | 21,08368 Kč | 5 270,92 Kč |
| 500 | 20,29414 Kč | 10 147,07 Kč |
| 1 000 | 19,64468 Kč | 19 644,68 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

