
SN74LV2T74PWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV2T74PWREPTR-ND - Tape & Reel (TR) 296-SN74LV2T74PWREPCT-ND - Cut Tape (CT) 296-SN74LV2T74PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV2T74PWREP |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 59.4 MHz | |
Max Propagation Delay @ V, Max CL | 11.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 $ | 2,60 $ |
| 10 | 1,93700 $ | 19,37 $ |
| 25 | 1,77080 $ | 44,27 $ |
| 100 | 1,58790 $ | 158,79 $ |
| 250 | 1,51012 $ | 377,53 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35165 $ | 4 054,95 $ |
| 6 000 | 1,32552 $ | 7 953,12 $ |
| Unit Price without VAT: | 2,60000 $ |
|---|---|
| Unit Price with VAT: | 3,14600 $ |

