
SN74AHC594PW | |
|---|---|
DigiKey Part Number | 296-23235-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC594PW |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC594PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 90 | 12,62533 Kč | 1 136,28 Kč |
| 180 | 11,98211 Kč | 2 156,78 Kč |
| 270 | 11,65937 Kč | 3 148,03 Kč |
| 540 | 11,18691 Kč | 6 040,93 Kč |
| 1 080 | 10,79748 Kč | 11 661,28 Kč |
| 2 520 | 10,41407 Kč | 26 243,46 Kč |
| 5 040 | 10,16155 Kč | 51 214,21 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |



