
SN74AHC594D | |
|---|---|
DigiKey Part Number | 296-15394-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC594D |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC594D Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC594DR | Texas Instruments | 4 307 | 296-31743-1-ND | 10,92000 Kč | MFR Recommended |
| 74AHC594D,112 | Rochester Electronics, LLC | 33 288 | 2156-74AHC594D,112-1727-ND | 10,70897 Kč | Similar |
| 74AHC594D,118 | Nexperia USA Inc. | 0 | 1727-74AHC594D,118CT-ND | 9,66000 Kč | Similar |
| 74AHC594S16-13 | Diodes Incorporated | 0 | 74AHC594S16-13-ND | 3,61854 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 40 | 14,88750 Kč | 595,50 Kč |
| 120 | 13,57342 Kč | 1 628,81 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

