Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC541PWR

DigiKey Part Number
296-1103-2-ND - Tape & Reel (TR)
296-1103-1-ND - Cut Tape (CT)
296-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC541PWR
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC541PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,95600 Kč129,56 Kč
2511,67480 Kč291,87 Kč
10010,25750 Kč1 025,75 Kč
2509,58012 Kč2 395,03 Kč
5009,17192 Kč4 585,96 Kč
1 0009,12405 Kč9 124,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,55994 Kč17 119,88 Kč
4 0008,33243 Kč33 329,72 Kč
6 0008,21851 Kč49 311,06 Kč
10 0008,09231 Kč80 923,10 Kč
14 0008,01855 Kč112 259,70 Kč
20 0007,94759 Kč158 951,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč