SN74AHC244DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 516
Unit Price: 17,64000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 660
Unit Price: 11,13000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 757
Unit Price: 11,97000 Kč
Datasheet

Upgrade


onsemi
In Stock: 468
Unit Price: 22,47000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AHC244DW

DigiKey Part Number
296-1096-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC244DW
Description
IC BUFF 2V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC244DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC244DWRTexas Instruments4 516296-1096-1-ND17,64000 KčDirect
74AHC244D,118Nexperia USA Inc.6601727-5920-1-ND11,13000 KčUpgrade
74VHC244D,118Nexperia USA Inc.1 7571727-6715-1-ND11,97000 KčUpgrade
MC74VHC244DWR2Gonsemi468MC74VHC244DWR2GOSCT-ND22,47000 KčUpgrade
Obsolete
Marketplace Stock: 4 665 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 665In Stock
Ships from Rochester Electronics, LLC