
SN74AHC1GU04DBVT | |
|---|---|
DigiKey Part Number | 296-32236-2-ND - Tape & Reel (TR) 296-32236-1-ND - Cut Tape (CT) 296-32236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1GU04DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1GU04DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1GU04DBVR | Texas Instruments | 474 856 | 296-1095-1-ND | 7,56000 Kč | Parametric Equivalent |
| SN74AHC1GU04DBVT | Texas Instruments | 63 734 | 296-32236-1-ND | 19,53000 Kč | Parametric Equivalent |
| 74AHC1G04GV,125 | Nexperia USA Inc. | 0 | 1727-4199-1-ND | 2,10000 Kč | Direct |
| 74AHC1G04GV-Q100H | Nexperia USA Inc. | 3 000 | 1727-74AHC1G04GV-Q100HCT-ND | 2,52000 Kč | Direct |
| 74AHC1G04W5-7 | Diodes Incorporated | 12 320 | 74AHC1G04W5-7DICT-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 12,62400 Kč | 315,60 Kč |
| 100 | 11,10370 Kč | 1 110,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,38056 Kč | 2 595,14 Kč |
| 500 | 9,94466 Kč | 4 972,33 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

