SN74AHC1G08DCKRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 114 348
Unit Price: 2,10000 Kč
Datasheet

Direct


onsemi
In Stock: 24 613
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 641
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 24 029
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 2 476
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 50 624
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,33000 Kč
AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G08DCKRE4

DigiKey Part Number
SN74AHC1G08DCKRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G08DCKRE4
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08DCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
75 0002,24534 Kč168 400,50 Kč
Unit Price without VAT:2,42156 Kč
Unit Price with VAT:2,93009 Kč