
SN74AHC1G08DBVT | |
|---|---|
DigiKey Part Number | 296-26398-2-ND - Tape & Reel (TR) 296-26398-1-ND - Cut Tape (CT) 296-26398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DBVT |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,00127 Kč | 11 001,27 Kč |
| 1 250 | 10,72914 Kč | 13 411,42 Kč |
| 1 750 | 10,34842 Kč | 18 109,74 Kč |
| 2 500 | 9,98035 Kč | 24 950,88 Kč |
| 6 250 | 9,18100 Kč | 57 381,25 Kč |
| 12 500 | 8,69421 Kč | 108 677,62 Kč |
| 25 000 | 8,29025 Kč | 207 256,25 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









