


SN74AHC1G08DBV3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G08DBV3TR-ND - Tape & Reel (TR) 296-SN74AHC1G08DBV3CT-ND - Cut Tape (CT) 296-SN74AHC1G08DBV3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DBV3 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DBV3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,31200 Kč | 43,12 Kč |
| 25 | 3,82440 Kč | 95,61 Kč |
| 100 | 3,28910 Kč | 328,91 Kč |
| 250 | 3,03284 Kč | 758,21 Kč |
| 500 | 2,87828 Kč | 1 439,14 Kč |
| 1 000 | 2,75123 Kč | 2 751,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59417 Kč | 7 782,51 Kč |
| 6 000 | 2,51731 Kč | 15 103,86 Kč |
| 9 000 | 2,47882 Kč | 22 309,38 Kč |
| 15 000 | 2,43617 Kč | 36 542,55 Kč |
| 21 000 | 2,41124 Kč | 50 636,04 Kč |
| 30 000 | 2,38727 Kč | 71 618,10 Kč |
| 75 000 | 2,33566 Kč | 175 174,50 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |





