
SN74AHC1G02QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G02QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G02QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G02QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02QDCKRQ1 |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package SC-70-5 |
Current - Quiescent (Max) 1 µA | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 25 | 3,62040 Kč | 90,51 Kč |
| 100 | 3,11160 Kč | 311,16 Kč |
| 250 | 2,86804 Kč | 717,01 Kč |
| 500 | 2,72080 Kč | 1 360,40 Kč |
| 1 000 | 2,59943 Kč | 2 599,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44962 Kč | 7 348,86 Kč |
| 6 000 | 2,37628 Kč | 14 257,68 Kč |
| 9 000 | 2,33957 Kč | 21 056,13 Kč |
| 15 000 | 2,29887 Kč | 34 483,05 Kč |
| 21 000 | 2,27510 Kč | 47 777,10 Kč |
| 30 000 | 2,25223 Kč | 67 566,90 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |





