
1P1G66QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-32005-2-ND - Tape & Reel (TR) 296-32005-1-ND - Cut Tape (CT) 296-32005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G66QDBVRQ1 |
Description | IC SWITCH SPST-NOX1 25OHM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G66QDBVRQ1 Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package SOT-23-5 |
Switch Time (Ton, Toff) (Max) 7.2ns, 6.9ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1P1G66QDBVRG4Q1 | Texas Instruments | 6 573 | 296-1P1G66QDBVRG4Q1CT-ND | 8,13000 Kč | Parametric Equivalent |
| 74AHC1G66GV,125 | Nexperia USA Inc. | 22 401 | 1727-6763-1-ND | 2,50000 Kč | Similar |
| 74AHCT1G66GV,125 | Nexperia USA Inc. | 1 555 | 1727-6785-1-ND | 3,55000 Kč | Similar |
| 74HC1G66GV,125 | Nexperia USA Inc. | 3 031 | 1727-6907-1-ND | 3,34000 Kč | Similar |
| BU4S66G2-TR | Rohm Semiconductor | 1 161 | BU4S66G2CT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 25 | 6,04800 Kč | 151,20 Kč |
| 100 | 5,24520 Kč | 524,52 Kč |
| 250 | 4,86352 Kč | 1 215,88 Kč |
| 500 | 4,63326 Kč | 2 316,63 Kč |
| 1 000 | 4,46725 Kč | 4 467,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20940 Kč | 12 628,20 Kč |
| 6 000 | 4,09477 Kč | 24 568,62 Kč |
| 9 000 | 4,03737 Kč | 36 336,33 Kč |
| 15 000 | 3,97378 Kč | 59 606,70 Kč |
| 21 000 | 3,93660 Kč | 82 668,60 Kč |
| 30 000 | 3,90087 Kč | 117 026,10 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |




