
SN74AHC1G02DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G02DCKTTR-ND - Tape & Reel (TR) 296-SN74AHC1G02DCKTCT-ND - Cut Tape (CT) 296-SN74AHC1G02DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02DCKT |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G02DCKT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G02DCKR | Texas Instruments | 16 815 | 296-8742-1-ND | 2,10000 Kč | Parametric Equivalent |
| SN74AHC1G02DCKT | Texas Instruments | 22 258 | 296-SN74AHC1G02DCKTCT-ND | 17,43000 Kč | Parametric Equivalent |
| 74AHC1G02GW,125 | Nexperia USA Inc. | 15 502 | 1727-4198-1-ND | 2,10000 Kč | Upgrade |
| MC74VHC1G02DFT2G | onsemi | 21 688 | MC74VHC1G02DFT2GOSCT-ND | 2,10000 Kč | Upgrade |
| 74AHC1G02GV,125 | Nexperia USA Inc. | 1 129 | 1727-4053-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,41600 Kč | 8 416,00 Kč |
| 1 250 | 8,32478 Kč | 10 405,98 Kč |
| 1 750 | 8,19762 Kč | 14 345,84 Kč |
| 2 500 | 8,07541 Kč | 20 188,52 Kč |
| 6 250 | 7,81223 Kč | 48 826,44 Kč |
| 12 500 | 7,65365 Kč | 95 670,62 Kč |
| 25 000 | 7,52309 Kč | 188 077,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

