
74AHC1G02GV,125 | |
|---|---|
DigiKey Part Number | 1727-4053-2-ND - Tape & Reel (TR) 1727-4053-1-ND - Cut Tape (CT) 1727-4053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02GV,125 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G02W5-7 | Diodes Incorporated | 3 490 | 74AHC1G02W5-7DICT-ND | 3,15000 Kč | Direct |
| MC74VHC1G02DBVT1G | onsemi | 6 438 | 488-MC74VHC1G02DBVT1GCT-ND | 2,10000 Kč | Direct |
| BD7LS02ZG-CTL | Rohm Semiconductor | 2 887 | 846-BD7LS02ZG-CTLCT-ND | 9,66000 Kč | Similar |
| MC74VHC1G02DFT1 | onsemi | 9 000 | MC74VHC1G02DFT1-ND | 1,67984 Kč | Similar |
| MC74VHC1G02DFT1G | onsemi | 4 062 | MC74VHC1G02DFT1GOSCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,24320 Kč | 31,08 Kč |
| 100 | 1,04150 Kč | 104,15 Kč |
| 250 | 0,94660 Kč | 236,65 Kč |
| 500 | 0,88906 Kč | 444,53 Kč |
| 1 000 | 0,84181 Kč | 841,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78358 Kč | 2 350,74 Kč |
| 6 000 | 0,75505 Kč | 4 530,30 Kč |
| 9 000 | 0,74079 Kč | 6 667,11 Kč |
| 15 000 | 0,72496 Kč | 10 874,40 Kč |
| 21 000 | 0,71571 Kč | 15 029,91 Kč |
| 30 000 | 0,70682 Kč | 21 204,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


