NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G02DCKT

DigiKey Part Number
296-SN74AHC1G02DCKTTR-ND - Tape & Reel (TR)
296-SN74AHC1G02DCKTCT-ND - Cut Tape (CT)
296-SN74AHC1G02DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G02DCKT
Description
IC GATE NOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G02DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G02DCKRTexas Instruments16 815296-8742-1-ND2,10000 KčParametric Equivalent
SN74AHC1G02DCKTTexas Instruments22 258296-SN74AHC1G02DCKTCT-ND17,43000 KčParametric Equivalent
74AHC1G02GW,125Nexperia USA Inc.15 5021727-4198-1-ND2,10000 KčUpgrade
MC74VHC1G02DFT2Gonsemi21 688MC74VHC1G02DFT2GOSCT-ND2,10000 KčUpgrade
74AHC1G02GV,125Nexperia USA Inc.1 1291727-4053-1-ND2,10000 KčSimilar
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,41600 Kč8 416,00 Kč
1 2508,32478 Kč10 405,98 Kč
1 7508,19762 Kč14 345,84 Kč
2 5008,07541 Kč20 188,52 Kč
6 2507,81223 Kč48 826,44 Kč
12 5007,65365 Kč95 670,62 Kč
25 0007,52309 Kč188 077,25 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,38900 Kč123,89 Kč
2511,14560 Kč278,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč

Other Suppliers on DigiKey

22 250In Stock
Ships from Rochester Electronics, LLC