SN74AHC1G02DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 23 998
Unit Price: 2,52000 Kč
Datasheet

Direct


onsemi
In Stock: 6 438
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 129
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3 490
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90221 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15 502
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 21 838
Unit Price: 3,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 978
Unit Price: 3,36000 Kč
Datasheet
NOR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G02DBVRG4

DigiKey Part Number
SN74AHC1G02DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC1G02DBVRG4
Description
IC GATE NOR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G02DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC1G02DBVRTexas Instruments23 998296-1088-1-ND2,52000 KčMFR Recommended
MC74VHC1G02DBVT1Gonsemi6 438488-MC74VHC1G02DBVT1GCT-ND2,10000 KčDirect
74AHC1G02GV,125Nexperia USA Inc.1 1291727-4053-1-ND2,10000 KčUpgrade
74AHC1G02W5-7Diodes Incorporated3 49074AHC1G02W5-7DICT-ND3,15000 KčUpgrade
74AHC1G02GV-Q100HNexperia USA Inc.01727-74AHC1G02GV-Q100HTR-ND0,90221 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,00075 Kč9 002,25 Kč
6 0002,91396 Kč17 483,76 Kč
9 0002,87050 Kč25 834,50 Kč
15 0002,82231 Kč42 334,65 Kč
21 0002,79416 Kč58 677,36 Kč
30 0002,76709 Kč83 012,70 Kč
75 0002,70881 Kč203 160,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,00075 Kč
Unit Price with VAT:3,63091 Kč